2160111031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2160111032

DigiKey Part Number
900-2160111032-ND
Manufacturer
Manufacturer Product Number
2160111032
Description
SUPER SABER RS 300MM 3CKT SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2160111032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.295" (7.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1223,76000 Kč223,76 Kč
10190,20800 Kč1 902,08 Kč
30176,02000 Kč5 280,60 Kč
50169,78500 Kč8 489,25 Kč
100161,68290 Kč16 168,29 Kč
250157,71672 Kč39 429,18 Kč
Manufacturers Standard Package
Unit Price without VAT:223,76000 Kč
Unit Price with VAT:270,74960 Kč