New Product
32 Rectangular Connectors - Housings Plug Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159580428

DigiKey Part Number
900-2159580428-ND
Manufacturer
Manufacturer Product Number
2159580428
Description
32CKT HYB HFM_ASSY BLADE HSG KEY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Rectangular Connectors - Housings Plug Purple
Datasheet
 Datasheet
EDA/CAD Models
2159580428 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Purple
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 696
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1040,04300 Kč400,43 Kč
2537,52760 Kč938,19 Kč
5035,73440 Kč1 786,72 Kč
10034,02730 Kč3 402,73 Kč
33631,23702 Kč10 495,64 Kč
67229,74592 Kč19 989,26 Kč
1 00828,90703 Kč29 138,29 Kč
2 68826,97548 Kč72 510,09 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč