
2159580427 | |
|---|---|
DigiKey Part Number | 900-2159580427-ND |
Manufacturer | |
Manufacturer Product Number | 2159580427 |
Description | 32CKT HYB HFM_ASSY BLADE HSG KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2159580427 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 40,04300 Kč | 400,43 Kč |
| 25 | 37,52760 Kč | 938,19 Kč |
| 50 | 35,73440 Kč | 1 786,72 Kč |
| 100 | 34,02730 Kč | 3 402,73 Kč |
| 336 | 31,23702 Kč | 10 495,64 Kč |
| 672 | 29,74592 Kč | 19 989,26 Kč |
| 1 008 | 28,90703 Kč | 29 138,29 Kč |
| 2 688 | 26,97548 Kč | 72 510,09 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |

