
2159580264 | |
|---|---|
DigiKey Part Number | 900-2159580264-ND |
Manufacturer | |
Manufacturer Product Number | 2159580264 |
Description | 35CKT HYB STD_ASSY SER BLADE HSG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2159580264 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 25 | 27,90200 Kč | 697,55 Kč |
| 50 | 26,57080 Kč | 1 328,54 Kč |
| 100 | 25,30050 Kč | 2 530,05 Kč |
| 336 | 23,22467 Kč | 7 803,49 Kč |
| 672 | 22,11601 Kč | 14 861,96 Kč |
| 1 008 | 21,49212 Kč | 21 664,06 Kč |
| 2 688 | 20,05575 Kč | 53 909,86 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

