35 Rectangular Connectors - Housings Receptacle Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159580165

DigiKey Part Number
900-2159580165-ND
Manufacturer
Manufacturer Product Number
2159580165
Description
35CKT HYB STD_ASSY RCPT HSG SER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Receptacle Brown
Datasheet
 Datasheet
EDA/CAD Models
2159580165 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Push-Pull
Packaging
Bulk
Color
Brown
Part Status
Active
Features
Connector Position Assurance (CPA)
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1039,74900 Kč397,49 Kč
2537,25880 Kč931,47 Kč
5035,47820 Kč1 773,91 Kč
10033,78160 Kč3 378,16 Kč
25031,66584 Kč7 916,46 Kč
50030,15354 Kč15 076,77 Kč
1 00028,71456 Kč28 714,56 Kč
2 50026,91792 Kč67 294,80 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč