New Product
35 Rectangular Connectors - Housings Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159580161

DigiKey Part Number
900-2159580161-ND
Manufacturer
Manufacturer Product Number
2159580161
Description
35CKT HYB STD_ASSY RCPT HSG SER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
2159580161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Natural
Features
Connector Position Assurance (CPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1038,97200 Kč389,72 Kč
2536,52800 Kč913,20 Kč
5034,78100 Kč1 739,05 Kč
10033,12010 Kč3 312,01 Kč
25031,04428 Kč7 761,07 Kč
50029,56224 Kč14 781,12 Kč
1 00028,15160 Kč28 151,60 Kč
2 50026,39004 Kč65 975,10 Kč
Manufacturers Standard Package
Unit Price without VAT:45,78000 Kč
Unit Price with VAT:55,39380 Kč