
2159222001 | |
|---|---|
DigiKey Part Number | 900-2159222001-ND |
Manufacturer | |
Manufacturer Product Number | 2159222001 |
Description | MICRO-FIT WTW PLUG HSG DR HF 20C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159222001 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,93040 Kč | 548,26 Kč |
| 50 | 20,88460 Kč | 1 044,23 Kč |
| 100 | 19,88510 Kč | 1 988,51 Kč |
| 250 | 18,63868 Kč | 4 659,67 Kč |
| 500 | 17,74876 Kč | 8 874,38 Kč |
| 2 400 | 15,88919 Kč | 38 134,06 Kč |
| 4 800 | 15,13120 Kč | 72 629,76 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


