Parametric Equivalent
Parametric Equivalent

2159220610 | |
|---|---|
DigiKey Part Number | 900-2159220610-ND |
Manufacturer | |
Manufacturer Product Number | 2159220610 |
Description | MICROFIT+ DR PLUG 6CKT PM POL-B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2159220610 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Male Pin | Features Glow Wire Compliant |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430200600 | Molex | 1 823 | WM1779-ND | 8,40000 Kč | Parametric Equivalent |
| 0430200610 | Molex | 0 | 0430200610-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 5,98814 Kč | 38 324,10 Kč |
| Unit Price without VAT: | 5,98814 Kč |
|---|---|
| Unit Price with VAT: | 7,24565 Kč |



