
2157602006 | |
|---|---|
DigiKey Part Number | 900-2157602006-ND |
Manufacturer | |
Manufacturer Product Number | 2157602006 |
Description | MICRO-FIT PLUS SR RA HDR ASSY 15 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2157602006 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.173" (4.40mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,66500 Kč | 496,65 Kč |
| 119 | 41,69454 Kč | 4 961,65 Kč |
| 595 | 37,21844 Kč | 22 144,97 Kč |
| 1 071 | 35,70725 Kč | 38 242,46 Kč |
| 5 117 | 31,97993 Kč | 163 641,30 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


