Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157111101

DigiKey Part Number
900-2157111101-ND
Manufacturer
Manufacturer Product Number
2157111101
Description
CLIK-MATE 1.5 M-S 75MM 28 AWG LE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
16.0µin (0.41µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
2.95" (75.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 571
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1021,06400 Kč210,64 Kč
2519,75440 Kč493,86 Kč
5018,80740 Kč940,37 Kč
10017,90650 Kč1 790,65 Kč
30016,56900 Kč4 970,70 Kč
50015,98240 Kč7 991,20 Kč
1 00015,21930 Kč15 219,30 Kč
2 50014,26658 Kč35 666,45 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč