
2155138001 | |
|---|---|
DigiKey Part Number | 900-2155138001-ND |
Manufacturer | |
Manufacturer Product Number | 2155138001 |
Description | 8.0MM TPA RETAINER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For PowerWize BMI |
Datasheet | Datasheet |
EDA/CAD Models | 2155138001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 1 | |
For Use With/Related Products | PowerWize BMI | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 50 | 12,00240 Kč | 600,12 Kč |
| 100 | 11,42920 Kč | 1 142,92 Kč |
| 270 | 10,65378 Kč | 2 876,52 Kč |
| 540 | 10,14476 Kč | 5 478,17 Kč |
| 1 080 | 9,66044 Kč | 10 433,28 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

