
2155113121 | |
|---|---|
DigiKey Part Number | 900-2155113121-ND |
Manufacturer | |
Manufacturer Product Number | 2155113121 |
Description | 3.4MM 2 CKT PNL MNT RECEPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.492" (12.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2155113121 Models |
Category | Pitch 0.492" (12.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 50 | 20,81320 Kč | 1 040,66 Kč |
| 180 | 19,01133 Kč | 3 422,04 Kč |
| 360 | 18,10378 Kč | 6 517,36 Kč |
| 540 | 17,59283 Kč | 9 500,13 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

