Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153482122

DigiKey Part Number
900-2153482122-ND
Manufacturer
Manufacturer Product Number
2153482122
Description
SQUBA 3.6 M-S 150MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
5.91" (150.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,12900 Kč191,29 Kč
2517,93240 Kč448,31 Kč
5017,07980 Kč853,99 Kč
10016,26090 Kč1 626,09 Kč
30015,04717 Kč4 514,15 Kč
50014,51424 Kč7 257,12 Kč
1 00013,82109 Kč13 821,09 Kč
2 50012,95602 Kč32 390,05 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč