
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,64360 Kč | 591,09 Kč |
| 50 | 22,51400 Kč | 1 125,70 Kč |
| 100 | 21,43690 Kč | 2 143,69 Kč |
| 300 | 19,83750 Kč | 5 951,25 Kč |
| 500 | 19,13464 Kč | 9 567,32 Kč |
| 1 000 | 18,22122 Kč | 18 221,22 Kč |
| 2 500 | 17,08078 Kč | 42 701,95 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

