Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153471124

DigiKey Part Number
900-2153471124-ND
Manufacturer
Manufacturer Product Number
2153471124
Description
SQUBA 3.6 M-M 300MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
11.8" (300.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,07080 Kč676,77 Kč
5025,77300 Kč1 288,65 Kč
10024,54250 Kč2 454,25 Kč
30022,71003 Kč6 813,01 Kč
50021,90554 Kč10 952,77 Kč
1 00020,86004 Kč20 860,04 Kč
2 50019,55451 Kč48 886,28 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč