Black 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153451123

DigiKey Part Number
900-2153451123-ND
Manufacturer
Manufacturer Product Number
2153451123
Description
SQUBA 3.6 F-F 225MM 16 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.86" (225.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1027,82200 Kč278,22 Kč
2526,07120 Kč651,78 Kč
5024,82800 Kč1 241,40 Kč
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč