


2153432104 | |
|---|---|
DigiKey Part Number | 900-2153432104-ND |
Manufacturer | |
Manufacturer Product Number | 2153432104 |
Description | MINI-FIT JR. M-S 300MM 20 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 15,22320 Kč | 380,58 Kč |
| 50 | 14,49080 Kč | 724,54 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |










