Black 16 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Molex FiT City

2153421123

DigiKey Part Number
900-2153421123-ND
Manufacturer
Manufacturer Product Number
2153421123
Description
MINI-FIT JR. M-M 225MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Pin
Length
8.86" (225.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,20000 Kč202,00 Kč
2518,93160 Kč473,29 Kč
5018,02460 Kč901,23 Kč
10017,16590 Kč1 716,59 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč