


2153412112 | |
|---|---|
DigiKey Part Number | 900-2153412112-ND |
Manufacturer | |
Manufacturer Product Number | 2153412112 |
Description | MINI-FIT JR. F-S 150MM 18 AWG RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 Kč | 19,65 Kč |
| 10 | 16,64900 Kč | 166,49 Kč |
| 25 | 15,61000 Kč | 390,25 Kč |
| 50 | 14,86160 Kč | 743,08 Kč |
| 100 | 14,15100 Kč | 1 415,10 Kč |
| 250 | 13,26352 Kč | 3 315,88 Kč |
| 500 | 12,63004 Kč | 6 315,02 Kč |
| 1 000 | 12,02700 Kč | 12 027,00 Kč |
| 2 500 | 11,27406 Kč | 28 185,15 Kč |
| Unit Price without VAT: | 19,65000 Kč |
|---|---|
| Unit Price with VAT: | 23,77650 Kč |


