Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Molex FiT City

2153411114

DigiKey Part Number
900-2153411114-ND
Manufacturer
Manufacturer Product Number
2153411114
Description
MINI-FIT JR. F-S 300MM 18 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,71000 Kč18,71 Kč
1015,91200 Kč159,12 Kč
2514,92200 Kč373,05 Kč
5014,20380 Kč710,19 Kč
10013,52540 Kč1 352,54 Kč
25012,67768 Kč3 169,42 Kč
50012,07180 Kč6 035,90 Kč
1 00011,49540 Kč11 495,40 Kč
2 50010,77575 Kč26 939,38 Kč
Manufacturers Standard Package
Unit Price without VAT:18,71000 Kč
Unit Price with VAT:22,63910 Kč