Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Molex FiT City

2153401122

DigiKey Part Number
900-2153401122-ND
Manufacturer
Manufacturer Product Number
2153401122
Description
MINI-FIT JR. F-F 150MM 16 AWG BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
5.91" (150.00mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 349
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,20000 Kč202,00 Kč
2518,94000 Kč473,50 Kč
5018,02880 Kč901,44 Kč
10017,16800 Kč1 716,80 Kč
25016,09204 Kč4 023,01 Kč
50015,32350 Kč7 661,75 Kč
1 00014,59193 Kč14 591,93 Kč
2 50013,67852 Kč34 196,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč