


2153300305 | |
|---|---|
DigiKey Part Number | 900-2153300305-ND |
Manufacturer | |
Manufacturer Product Number | 2153300305 |
Description | 3 CKT OVERMOLD 500MM F-F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | Latch Lock | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 134,84900 Kč | 1 348,49 Kč |
| 25 | 126,39960 Kč | 3 159,99 Kč |
| 50 | 120,36060 Kč | 6 018,03 Kč |
| 100 | 114,61340 Kč | 11 461,34 Kč |
| 250 | 107,44088 Kč | 26 860,22 Kč |
| 500 | 102,31570 Kč | 51 157,85 Kč |
| 1 000 | 97,43681 Kč | 97 436,81 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |

