


2153281102 | |
|---|---|
DigiKey Part Number | 900-2153281102-ND |
Manufacturer | |
Manufacturer Product Number | 2153281102 |
Description | MINIFIT JR DR P-S 10 CIRCUIT 300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153281102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,43000 Kč | 174,43 Kč |
| 10 | 148,16200 Kč | 1 481,62 Kč |
| 25 | 138,87160 Kč | 3 471,79 Kč |
| 50 | 132,23820 Kč | 6 611,91 Kč |
| 100 | 125,92630 Kč | 12 592,63 Kč |
| 250 | 118,04572 Kč | 29 511,43 Kč |
| 500 | 112,41518 Kč | 56 207,59 Kč |
| 1 000 | 107,05585 Kč | 107 055,85 Kč |
| Unit Price without VAT: | 174,43000 Kč |
|---|---|
| Unit Price with VAT: | 211,06030 Kč |



