


2153271083 | |
|---|---|
DigiKey Part Number | 900-2153271083-ND |
Manufacturer | |
Manufacturer Product Number | 2153271083 |
Description | MINIFIT JR DR P-P 8 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153271083 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,53000 Kč | 258,53 Kč |
| 10 | 219,63500 Kč | 2 196,35 Kč |
| 25 | 205,87680 Kč | 5 146,92 Kč |
| 50 | 196,04620 Kč | 9 802,31 Kč |
| 100 | 186,69150 Kč | 18 669,15 Kč |
| 250 | 175,00944 Kč | 43 752,36 Kč |
| 500 | 166,66474 Kč | 83 332,37 Kč |
| 1 000 | 158,72107 Kč | 158 721,07 Kč |
| Unit Price without VAT: | 258,53000 Kč |
|---|---|
| Unit Price with VAT: | 312,82130 Kč |


