2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Molex FiT City

2153271023

DigiKey Part Number
900-2153271023-ND
Manufacturer
Manufacturer Product Number
2153271023
Description
MINIFIT JR DR P-P 2 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Plug 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2153271023 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
166,52000 Kč66,52 Kč
1056,54300 Kč565,43 Kč
2552,99800 Kč1 324,95 Kč
5050,46580 Kč2 523,29 Kč
10048,05430 Kč4 805,43 Kč
25045,04500 Kč11 261,25 Kč
50042,89514 Kč21 447,57 Kč
1 00040,84865 Kč40 848,65 Kč
2 50038,29365 Kč95 734,12 Kč
Manufacturers Standard Package
Unit Price without VAT:66,52000 Kč
Unit Price with VAT:80,48920 Kč