


2153261083 | |
|---|---|
DigiKey Part Number | 900-2153261083-ND |
Manufacturer | |
Manufacturer Product Number | 2153261083 |
Description | MINIFIT JR DR R-S 8 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153261083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 197,31800 Kč | 1 973,18 Kč |
| 25 | 184,95880 Kč | 4 623,97 Kč |
| 50 | 176,12700 Kč | 8 806,35 Kč |
| 100 | 167,72360 Kč | 16 772,36 Kč |
| 250 | 157,22716 Kč | 39 306,79 Kč |
| 500 | 149,73002 Kč | 74 865,01 Kč |
| 1 000 | 142,59154 Kč | 142 591,54 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |


