

2153211023 | |
|---|---|
DigiKey Part Number | 900-2153211023-ND |
Manufacturer | |
Manufacturer Product Number | 2153211023 |
Description | MINIFIT JR SR R-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153211023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.165" (4.19mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,12000 Kč | 49,12 Kč |
| 10 | 41,71200 Kč | 417,12 Kč |
| 25 | 39,09880 Kč | 977,47 Kč |
| 50 | 37,23160 Kč | 1 861,58 Kč |
| 100 | 35,45060 Kč | 3 545,06 Kč |
| 250 | 33,23020 Kč | 8 307,55 Kč |
| 500 | 31,64418 Kč | 15 822,09 Kč |
| 1 000 | 30,13412 Kč | 30 134,12 Kč |
| 2 500 | 28,24888 Kč | 70 622,20 Kč |
| Unit Price without VAT: | 49,12000 Kč |
|---|---|
| Unit Price with VAT: | 59,43520 Kč |


