3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Molex FiT City

2153201032

DigiKey Part Number
900-2153201032-ND
Manufacturer
Manufacturer Product Number
2153201032
Description
MINIFIT JR SR R-R 3 CIRCUIT 300M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153201032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
35.0µin (0.89µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 445
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1065,11500 Kč651,15 Kč
2561,03680 Kč1 525,92 Kč
5058,12240 Kč2 906,12 Kč
10055,34650 Kč5 534,65 Kč
25051,88184 Kč12 970,46 Kč
50049,40578 Kč24 702,89 Kč
1 00048,84051 Kč48 840,51 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč