4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153131041

DigiKey Part Number
900-2153131041-ND
Manufacturer
Manufacturer Product Number
2153131041
Description
MIZU-P25 P-S 4CKT 150MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2153131041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 150 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,65400 Kč966,54 Kč
2590,60200 Kč2 265,05 Kč
5086,26820 Kč4 313,41 Kč
10082,15050 Kč8 215,05 Kč
25077,00724 Kč19 251,81 Kč
50073,33342 Kč36 666,71 Kč
1 00069,83599 Kč69 835,99 Kč
2 50065,46899 Kč163 672,48 Kč
Manufacturers Standard Package
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč

Other Suppliers on DigiKey

150In Stock
Ships from WEC