
2153131032 | |
|---|---|
DigiKey Part Number | 900-2153131032-ND |
Manufacturer | |
Manufacturer Product Number | 2153131032 |
Description | MIZU-P25 P-S 3CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153131032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,13100 Kč | 911,31 Kč |
| 25 | 85,42840 Kč | 2 135,71 Kč |
| 50 | 81,34620 Kč | 4 067,31 Kč |
| 100 | 77,46160 Kč | 7 746,16 Kč |
| 250 | 72,61192 Kč | 18 152,98 Kč |
| 500 | 69,14726 Kč | 34 573,63 Kč |
| 1 000 | 65,84952 Kč | 65 849,52 Kč |
| 2 500 | 61,73118 Kč | 154 327,95 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

