2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153131022

DigiKey Part Number
900-2153131022-ND
Manufacturer
Manufacturer Product Number
2153131022
Description
MIZU-P25 P-S 2CKT 300MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2153131022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.984' (300.00mm, 11.81")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 216 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1074,39600 Kč743,96 Kč
2569,73000 Kč1 743,25 Kč
5066,39560 Kč3 319,78 Kč
10063,22500 Kč6 322,50 Kč
25059,26644 Kč14 816,61 Kč
50056,43884 Kč28 219,42 Kč
1 00053,74627 Kč53 746,27 Kč
2 50050,38470 Kč125 961,75 Kč
Manufacturers Standard Package
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč

Other Suppliers on DigiKey

216In Stock
Ships from WEC