
2153121032 | |
|---|---|
DigiKey Part Number | 900-2153121032-ND |
Manufacturer | |
Manufacturer Product Number | 2153121032 |
Description | MIZU-P25 P-P 3CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153121032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,95000 Kč | 179,95 Kč |
| 10 | 152,94900 Kč | 1 529,49 Kč |
| 25 | 143,37440 Kč | 3 584,36 Kč |
| 50 | 136,52480 Kč | 6 826,24 Kč |
| 100 | 130,00910 Kč | 13 000,91 Kč |
| 250 | 121,87156 Kč | 30 467,89 Kč |
| 500 | 116,05930 Kč | 58 029,65 Kč |
| 1 000 | 110,52591 Kč | 110 525,91 Kč |
| Unit Price without VAT: | 179,95000 Kč |
|---|---|
| Unit Price with VAT: | 217,73950 Kč |

