
2153121031 | |
|---|---|
DigiKey Part Number | 900-2153121031-ND |
Manufacturer | |
Manufacturer Product Number | 2153121031 |
Description | MIZU-P25 P-P 3CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153121031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 10 | 100,85300 Kč | 1 008,53 Kč |
| 25 | 94,52440 Kč | 2 363,11 Kč |
| 50 | 90,01000 Kč | 4 500,50 Kč |
| 100 | 85,71170 Kč | 8 571,17 Kč |
| 250 | 80,34592 Kč | 20 086,48 Kč |
| 500 | 76,51252 Kč | 38 256,26 Kč |
| 1 000 | 72,86327 Kč | 72 863,27 Kč |
| 2 500 | 68,30733 Kč | 170 768,32 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |

