4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2153111041

DigiKey Part Number
900-2153111041-ND
Manufacturer
Manufacturer Product Number
2153111041
Description
MIZU-P25 R-S 4CKT 150MM SN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2153111041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.098" (2.50mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 150 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1081,05200 Kč810,52 Kč
2575,97920 Kč1 899,48 Kč
5072,34660 Kč3 617,33 Kč
10068,89230 Kč6 889,23 Kč
25064,57976 Kč16 144,94 Kč
50061,49810 Kč30 749,05 Kč
1 00058,56489 Kč58 564,89 Kč
2 50054,90188 Kč137 254,70 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč

Other Suppliers on DigiKey

150In Stock
Ships from WEC