
2153111032 | |
|---|---|
DigiKey Part Number | 900-2153111032-ND |
Manufacturer | |
Manufacturer Product Number | 2153111032 |
Description | MIZU-P25 R-S 3CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153111032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,73700 Kč | 647,37 Kč |
| 25 | 60,68440 Kč | 1 517,11 Kč |
| 50 | 57,78220 Kč | 2 889,11 Kč |
| 100 | 55,02530 Kč | 5 502,53 Kč |
| 250 | 51,57948 Kč | 12 894,87 Kč |
| 500 | 49,11768 Kč | 24 558,84 Kč |
| 1 000 | 48,52932 Kč | 48 529,32 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

