
2153111031 | |
|---|---|
DigiKey Part Number | 900-2153111031-ND |
Manufacturer | |
Manufacturer Product Number | 2153111031 |
Description | MIZU-P25 R-S 3CKT 150MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2153111031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,88000 Kč | 56,88 Kč |
| 10 | 48,39800 Kč | 483,98 Kč |
| 25 | 45,36320 Kč | 1 134,08 Kč |
| 50 | 43,19380 Kč | 2 159,69 Kč |
| 100 | 41,13000 Kč | 4 113,00 Kč |
| 250 | 38,55308 Kč | 9 638,27 Kč |
| 500 | 36,71316 Kč | 18 356,58 Kč |
| 1 000 | 34,96148 Kč | 34 961,48 Kč |
| 2 500 | 32,77439 Kč | 81 935,97 Kč |
| Unit Price without VAT: | 56,88000 Kč |
|---|---|
| Unit Price with VAT: | 68,82480 Kč |

