
2153111023 | |
|---|---|
DigiKey Part Number | 900-2153111023-ND |
Manufacturer | |
Manufacturer Product Number | 2153111023 |
Description | MIZU-P25 R-S 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153111023 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Lock |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 71,43500 Kč | 714,35 Kč |
| 30 | 66,08767 Kč | 1 982,63 Kč |
| 50 | 63,75000 Kč | 3 187,50 Kč |
| 100 | 60,70310 Kč | 6 070,31 Kč |
| 250 | 56,90124 Kč | 14 225,31 Kč |
| 500 | 54,18618 Kč | 27 093,09 Kč |
| 1 000 | 51,60112 Kč | 51 601,12 Kč |
| 2 500 | 48,37368 Kč | 120 934,20 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



