
2153101032 | |
|---|---|
DigiKey Part Number | 900-2153101032-ND |
Manufacturer | |
Manufacturer Product Number | 2153101032 |
Description | MIZU-P25 R-R 3CKT 300MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2153101032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,74000 Kč | 86,74 Kč |
| 10 | 73,66500 Kč | 736,65 Kč |
| 25 | 69,03880 Kč | 1 725,97 Kč |
| 50 | 65,73920 Kč | 3 286,96 Kč |
| 100 | 62,60030 Kč | 6 260,03 Kč |
| 250 | 58,67968 Kč | 14 669,92 Kč |
| 500 | 55,88008 Kč | 27 940,04 Kč |
| 1 000 | 53,21469 Kč | 53 214,69 Kč |
| 2 500 | 49,88634 Kč | 124 715,85 Kč |
| Unit Price without VAT: | 86,74000 Kč |
|---|---|
| Unit Price with VAT: | 104,95540 Kč |

