
2153101023 | |
|---|---|
DigiKey Part Number | 900-2153101023-ND |
Manufacturer | |
Manufacturer Product Number | 2153101023 |
Description | MIZUP25 R-R 2CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153101023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.098" (2.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Locking Ramp | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 95,47800 Kč | 954,78 Kč |
| 30 | 88,34567 Kč | 2 650,37 Kč |
| 50 | 85,21400 Kč | 4 260,70 Kč |
| 100 | 81,14470 Kč | 8 114,47 Kč |
| 250 | 76,06316 Kč | 19 015,79 Kč |
| 500 | 72,43428 Kč | 36 217,14 Kč |
| 1 000 | 68,97969 Kč | 68 979,69 Kč |
| 2 500 | 64,66628 Kč | 161 665,70 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |

