NTC Thermistor 3k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723303

DigiKey Part Number
900-2152723303-ND
Manufacturer
Manufacturer Product Number
2152723303
Description
NTC EPOXY - 3892 25MM 3K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 135°C
Length - Lead Wire
0.71" (18.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 046
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,94000 Kč31,94 Kč
528,34800 Kč141,74 Kč
1026,98700 Kč269,87 Kč
2525,36880 Kč634,22 Kč
5024,26520 Kč1 213,26 Kč
10023,25610 Kč2 325,61 Kč
50021,23024 Kč10 615,12 Kč
1 00020,47620 Kč20 476,20 Kč
5 00018,95803 Kč94 790,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31,94000 Kč
Unit Price with VAT:38,64740 Kč