NTC Thermistor 2.252k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152723205

DigiKey Part Number
900-2152723205-ND
Manufacturer
Manufacturer Product Number
2152723205
Description
NTC EPOXY - 3892 40MM 2.25K1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.252k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
2.252k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 135°C
Length - Lead Wire
1.30" (33.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,69000 Kč32,69 Kč
528,91400 Kč144,57 Kč
1027,55400 Kč275,54 Kč
2525,90560 Kč647,64 Kč
5024,78300 Kč1 239,15 Kč
10023,75500 Kč2 375,50 Kč
50021,68984 Kč10 844,92 Kč
1 00020,92144 Kč20 921,44 Kč
5 00019,37485 Kč96 874,25 Kč
Manufacturers Standard Package
Unit Price without VAT:32,69000 Kč
Unit Price with VAT:39,55490 Kč