
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 3.66" (93.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč |
| 5 | 38,40200 Kč | 192,01 Kč |
| 10 | 36,62500 Kč | 366,25 Kč |
| 25 | 34,51560 Kč | 862,89 Kč |
| 50 | 33,06800 Kč | 1 653,40 Kč |
| 100 | 31,74330 Kč | 3 174,33 Kč |
| 500 | 29,07942 Kč | 14 539,71 Kč |
| 1 000 | 28,08802 Kč | 28 088,02 Kč |
| 5 000 | 26,09184 Kč | 130 459,20 Kč |
| Unit Price without VAT: | 43,28000 Kč |
|---|---|
| Unit Price with VAT: | 52,36880 Kč |

