
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 135°C | |
Length - Lead Wire | 1.30" (33.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 5 | 28,38600 Kč | 141,93 Kč |
| 10 | 27,02400 Kč | 270,24 Kč |
| 25 | 25,40680 Kč | 635,17 Kč |
| 50 | 24,30300 Kč | 1 215,15 Kč |
| 100 | 23,29390 Kč | 2 329,39 Kč |
| 500 | 21,26502 Kč | 10 632,51 Kč |
| 1 000 | 20,50965 Kč | 20 509,65 Kč |
| 5 000 | 18,98959 Kč | 94 947,95 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

