NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2152721603

DigiKey Part Number
900-2152721603-ND
Manufacturer
Manufacturer Product Number
2152721603
Description
NTC EPOXY - 3892 25MM 10K0.44%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Molex
B0/50
3892K
Series
Operating Temperature
-40°C ~ 135°C
Packaging
Bag
Length - Lead Wire
0.71" (18.00mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
Resistance Tolerance
±0.44%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 648
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
531,41400 Kč157,07 Kč
1029,88000 Kč298,80 Kč
2528,09520 Kč702,38 Kč
5026,86480 Kč1 343,24 Kč
10025,74560 Kč2 574,56 Kč
50023,48962 Kč11 744,81 Kč
1 00022,65054 Kč22 650,54 Kč
5 00020,96163 Kč104 808,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč