Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2149231124

DigiKey Part Number
900-2149231124-ND
Manufacturer
Manufacturer Product Number
2149231124
Description
PICOBLADE PRECRIMP 28AWG RD M-S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Pin to Cable (Round) Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2149231124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
11.8" (300.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
121,35000 Kč21,35 Kč
1018,18000 Kč181,80 Kč
2517,03880 Kč425,97 Kč
5016,22220 Kč811,11 Kč
10015,44930 Kč1 544,93 Kč
25014,47980 Kč3 619,95 Kč
50013,78850 Kč6 894,25 Kč
1 00013,13009 Kč13 130,09 Kč
2 50012,30810 Kč30 770,25 Kč
Manufacturers Standard Package
Unit Price without VAT:21,35000 Kč
Unit Price with VAT:25,83350 Kč