
2149231112 | |
|---|---|
DigiKey Part Number | 900-2149231112-ND |
Manufacturer | |
Manufacturer Product Number | 2149231112 |
Description | PICOBLADE PRECRIMP 28AWG BK M-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149231112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,41000 Kč | 21,41 Kč |
| 10 | 18,22500 Kč | 182,25 Kč |
| 25 | 17,08840 Kč | 427,21 Kč |
| 50 | 16,27000 Kč | 813,50 Kč |
| 100 | 15,49130 Kč | 1 549,13 Kč |
| 250 | 14,52020 Kč | 3 630,05 Kč |
| 500 | 13,82682 Kč | 6 913,41 Kč |
| 1 000 | 13,16678 Kč | 13 166,78 Kč |
| 2 500 | 12,34252 Kč | 30 856,30 Kč |
| Unit Price without VAT: | 21,41000 Kč |
|---|---|
| Unit Price with VAT: | 25,90610 Kč |











