
2149221224 | |
|---|---|
DigiKey Part Number | 900-2149221224-ND |
Manufacturer | |
Manufacturer Product Number | 2149221224 |
Description | PICOBLADE PRECRIMP 26AWG RD M-M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149221224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,87440 Kč | 396,86 Kč |
| 50 | 15,11440 Kč | 755,72 Kč |
| 100 | 14,39200 Kč | 1 439,20 Kč |
| 250 | 13,49080 Kč | 3 372,70 Kč |
| 500 | 12,84616 Kč | 6 423,08 Kč |
| 1 000 | 12,23280 Kč | 12 232,80 Kč |
| 2 500 | 11,46692 Kč | 28 667,30 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











