
2149221211 | |
|---|---|
DigiKey Part Number | 900-2149221211-ND |
Manufacturer | |
Manufacturer Product Number | 2149221211 |
Description | PICOBLADE PRECRIMP 26AWG BK M-M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149221211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 Kč | 18,71 Kč |
| 10 | 15,93100 Kč | 159,31 Kč |
| 25 | 14,93720 Kč | 373,43 Kč |
| 50 | 14,22280 Kč | 711,14 Kč |
| 100 | 13,54430 Kč | 1 354,43 Kč |
| 300 | 12,53267 Kč | 3 759,80 Kč |
| 500 | 12,08880 Kč | 6 044,40 Kč |
| 1 000 | 11,51146 Kč | 11 511,46 Kč |
| 2 500 | 10,79072 Kč | 26 976,80 Kč |
| Unit Price without VAT: | 18,71000 Kč |
|---|---|
| Unit Price with VAT: | 22,63910 Kč |







