
2149211222 | |
|---|---|
DigiKey Part Number | 23-2149211222-ND |
Manufacturer | |
Manufacturer Product Number | 2149211222 |
Description | PICOBLADE PRECRIMP 26AWG RD F-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 24,74400 Kč | 618,60 Kč |
| 50 | 23,55980 Kč | 1 177,99 Kč |
| 100 | 22,43430 Kč | 2 243,43 Kč |
| 250 | 21,02908 Kč | 5 257,27 Kč |
| 500 | 20,02496 Kč | 10 012,48 Kč |
| 1 000 | 19,06891 Kč | 19 068,91 Kč |
| 2 500 | 17,87534 Kč | 44 688,35 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |




