
2147632212 | |
|---|---|
DigiKey Part Number | 900-2147632212-ND |
Manufacturer | |
Manufacturer Product Number | 2147632212 |
Description | MICROFIT 3.0 M-S 150MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,84000 Kč | 19,84 Kč |
| 10 | 16,91400 Kč | 169,14 Kč |
| 25 | 15,85200 Kč | 396,30 Kč |
| 50 | 15,09580 Kč | 754,79 Kč |
| 100 | 14,37210 Kč | 1 437,21 Kč |
| 300 | 13,29993 Kč | 3 989,98 Kč |
| 500 | 12,82848 Kč | 6 414,24 Kč |
| 1 000 | 12,21580 Kč | 12 215,80 Kč |
| 2 500 | 11,45118 Kč | 28 627,95 Kč |
| Unit Price without VAT: | 19,84000 Kč |
|---|---|
| Unit Price with VAT: | 24,00640 Kč |


